Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4V - 36V Input
RPMB Series DC-DC Switching Regulators | Datasheet Preview

RPMB3.3-3.0

DigiKey Part Number
945-RPMB3.3-3.0TR-ND - Tape & Reel (TR)
945-RPMB3.3-3.0CT-ND - Cut Tape (CT)
945-RPMB3.3-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPMB3.3-3.0
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMB3.3-3.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,66000 Kč169,66 Kč
5163,28000 Kč816,40 Kč
10160,65600 Kč1 606,56 Kč
25157,22480 Kč3 930,62 Kč
50154,67540 Kč7 733,77 Kč
100152,16200 Kč15 216,20 Kč
250148,89596 Kč37 223,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500146,46986 Kč73 234,93 Kč
1 000144,07967 Kč144 079,67 Kč
1 500128,29834 Kč192 447,51 Kč
Manufacturers Standard Package
Unit Price without VAT:169,66000 Kč
Unit Price with VAT:205,28860 Kč