Non-Isolated PoL Module DC DC Converter 1 Output 15V 3A 16V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 15V 3A 16V - 36V Input
RPMB Series DC-DC Switching Regulators | Datasheet Preview

RPMB15-3.0-CT

DigiKey Part Number
945-RPMB15-3.0-CT-ND
Manufacturer
Manufacturer Product Number
RPMB15-3.0-CT
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 3A 16V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMB15-3.0-CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tube
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-BLGA Module
Voltage - Input (Min)
16V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Floating
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
5188,89800 Kč944,49 Kč
10185,83200 Kč1 858,32 Kč
25181,86800 Kč4 546,70 Kč
50178,91560 Kč8 945,78 Kč
100176,00730 Kč17 600,73 Kč
250172,23064 Kč43 057,66 Kč
500169,42362 Kč84 711,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč