


RPMB12-3.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPMB12-3.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPMB12-3.0-EVM-1 |
Description | EVAL BOARD FOR RPMB123.0EVM1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPMB12-3.0-EVM-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Recom Power | Voltage - Input 12.8V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RPMB12-3.0-EVM-1 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,07000 Kč | 1 125,07 Kč |
| 5 | 1 054,94000 Kč | 5 274,70 Kč |
| 10 | 1 007,69400 Kč | 10 076,94 Kč |
| 25 | 964,43800 Kč | 24 110,95 Kč |
| 50 | 924,96200 Kč | 46 248,10 Kč |
| 100 | 883,72810 Kč | 88 372,81 Kč |
| 250 | 843,85756 Kč | 210 964,39 Kč |
| Unit Price without VAT: | 1 125,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,33470 Kč |

