


RPMB12-3.0-CT | |
|---|---|
DigiKey Part Number | 945-RPMB12-3.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPMB12-3.0-CT |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 12.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB12-3.0-CT Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 12.8V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Floating |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 5 | 188,89800 Kč | 944,49 Kč |
| 10 | 185,83200 Kč | 1 858,32 Kč |
| 25 | 181,86800 Kč | 4 546,70 Kč |
| 50 | 178,91560 Kč | 8 945,78 Kč |
| 100 | 176,00730 Kč | 17 600,73 Kč |
| 250 | 172,23064 Kč | 43 057,66 Kč |
| 500 | 169,42362 Kč | 84 711,81 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |






