


RPM5.0-6.0 | |
|---|---|
DigiKey Part Number | 945-3256-2-ND - Tape & Reel (TR) 945-RPM5.0-6.0CT-ND - Cut Tape (CT) 945-RPM5.0-6.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM5.0-6.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 4V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM5.0-6.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 99% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 25-BLGA Module |
Voltage - Input (Max) 15V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 5 | 170,71400 Kč | 853,57 Kč |
| 10 | 162,73500 Kč | 1 627,35 Kč |
| 25 | 161,91960 Kč | 4 047,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 145,30322 Kč | 72 651,61 Kč |
| 1 000 | 145,20180 Kč | 145 201,80 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |





