


RPM5.0-1.0 | |
|---|---|
DigiKey Part Number | 945-3250-2-ND - Tape & Reel (TR) 945-RPM5.0-1.0CT-ND - Cut Tape (CT) 945-RPM5.0-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM5.0-1.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM5.0-1.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 99% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 25-BLGA Module |
Voltage - Input (Max) 17V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 5 | 116,32800 Kč | 581,64 Kč |
| 10 | 111,07900 Kč | 1 110,79 Kč |
| 25 | 110,51680 Kč | 2 762,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,18818 Kč | 50 094,09 Kč |
| 1 000 | 100,11804 Kč | 100 118,04 Kč |
| 1 500 | 100,07759 Kč | 150 116,39 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |



