Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM5.0-1.0-CT

DigiKey Part Number
945-3453-ND
Manufacturer
Manufacturer Product Number
RPM5.0-1.0-CT
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM5.0-1.0-CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
99%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-BLGA Module
Voltage - Input (Min)
3V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Voltage - Input (Max)
17V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
5125,61000 Kč628,05 Kč
10123,59400 Kč1 235,94 Kč
25120,95680 Kč3 023,92 Kč
50118,99140 Kč5 949,57 Kč
100117,05970 Kč11 705,97 Kč
250114,54912 Kč28 637,28 Kč
500112,68282 Kč56 341,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč