


RPM3.3-3.0 | |
|---|---|
DigiKey Part Number | 945-3253-2-ND - Tape & Reel (TR) 945-RPM3.3-3.0CT-ND - Cut Tape (CT) 945-RPM3.3-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM3.3-3.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 5 | 129,76800 Kč | 648,84 Kč |
| 10 | 123,88800 Kč | 1 238,88 Kč |
| 25 | 120,10840 Kč | 3 002,71 Kč |
| 50 | 118,42880 Kč | 5 921,44 Kč |
| 100 | 114,85910 Kč | 11 485,91 Kč |
| 250 | 109,12240 Kč | 27 280,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,04724 Kč | 54 523,62 Kč |
| 1 000 | 108,97143 Kč | 108 971,43 Kč |
| 1 500 | 108,92727 Kč | 163 390,90 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |





