Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 17V Input
RECOM RPM Series DC/DC Power Module | Digi-Key Daily

RPM3.3-2.0

DigiKey Part Number
945-3251-2-ND - Tape & Reel (TR)
945-RPM3.3-2.0CT-ND - Cut Tape (CT)
945-RPM3.3-2.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM3.3-2.0
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM3.3-2.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
98%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
5118,63800 Kč593,19 Kč
10113,17900 Kč1 131,79 Kč
25109,81960 Kč2 745,49 Kč
50107,92980 Kč5 396,49 Kč
100104,99000 Kč10 499,00 Kč
250100,23772 Kč25 059,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,16844 Kč50 084,22 Kč
1 000100,09894 Kč100 098,94 Kč
1 500100,05841 Kč150 087,61 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč