RPL-3.0 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL-3.0-EVM-1

DigiKey Part Number
945-RPL-3.0-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPL-3.0-EVM-1
Description
EVAL BOARD FOR RPL3.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPL-3.0 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V, 3.3V, 5V
Current - Output
3A
Voltage - Input
4V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RPL-3.0
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 186,60000 Kč1 186,60 Kč
51 112,05400 Kč5 560,27 Kč
101 062,49900 Kč10 624,99 Kč
251 017,14320 Kč25 428,58 Kč
50975,15140 Kč48 757,57 Kč
100930,51380 Kč93 051,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 186,60000 Kč
Unit Price with VAT:1 435,78600 Kč