
RPL-1.0-R | |
|---|---|
DigiKey Part Number | 945-RPL-1.0-RTR-ND - Tape & Reel (TR) 945-RPL-1.0-RCT-ND - Cut Tape (CT) 945-RPL-1.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPL-1.0-R |
Description | 1A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-1.0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFLGA Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 11-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 5 | 58,96200 Kč | 294,81 Kč |
| 10 | 58,01700 Kč | 580,17 Kč |
| 25 | 56,77000 Kč | 1 419,25 Kč |
| 50 | 55,85460 Kč | 2 792,73 Kč |
| 100 | 54,94760 Kč | 5 494,76 Kč |
| 250 | 53,77168 Kč | 13 442,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,89648 Kč | 26 448,24 Kč |
| 1 000 | 52,03472 Kč | 52 034,72 Kč |
| 1 500 | 51,53679 Kč | 77 305,19 Kč |
| 2 500 | 50,91595 Kč | 127 289,88 Kč |
| 3 500 | 50,51045 Kč | 176 786,57 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




