


RPA60-2424SFW/P-HC | |
|---|---|
DigiKey Part Number | RPA60-2424SFW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA60-2424SFW/P-HC |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA60-2424SFW/P-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,06000 Kč | 1 697,06 Kč |
| 5 | 1 633,89600 Kč | 8 169,48 Kč |
| 10 | 1 607,35500 Kč | 16 073,55 Kč |
| 25 | 1 572,86760 Kč | 39 321,69 Kč |
| 50 | 1 547,24180 Kč | 77 362,09 Kč |
| 100 | 1 522,00850 Kč | 152 200,85 Kč |
| Unit Price without VAT: | 1 697,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 053,44260 Kč |


