Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA30-2415SAW

DigiKey Part Number
RPA30-2415SAW-ND
Manufacturer
Manufacturer Product Number
RPA30-2415SAW
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA30-2415SAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 167,64000 Kč1 167,64 Kč
51 124,15400 Kč5 620,77 Kč
101 105,88300 Kč11 058,83 Kč
251 082,17200 Kč27 054,30 Kč
501 064,54900 Kč53 227,45 Kč
1001 047,19750 Kč104 719,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 167,64000 Kč
Unit Price with VAT:1 412,84440 Kč