
RPA200H-11012SRUW/N | |
|---|---|
DigiKey Part Number | RPA200H-11012SRUW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPA200H-11012SRUW/N |
Description | DC DC CONVERTER 12V 204W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 16.8V - 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA200H-11012SRUW/N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 204 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 93.5°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 685,33400 Kč | 28 426,67 Kč |
| Unit Price without VAT: | 5 685,33400 Kč |
|---|---|
| Unit Price with VAT: | 6 879,25414 Kč |

