
RPA20-243.3SAW/P | |
|---|---|
DigiKey Part Number | 945-2964-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-243.3SAW/P |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-243.3SAW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,27000 Kč | 1 150,27 Kč |
| 5 | 1 107,39200 Kč | 5 536,96 Kč |
| 10 | 1 089,41800 Kč | 10 894,18 Kč |
| 25 | 1 066,06840 Kč | 26 651,71 Kč |
| 50 | 1 048,70740 Kč | 52 435,37 Kč |
| 100 | 1 031,61280 Kč | 103 161,28 Kč |
| 250 | 835,72040 Kč | 208 930,10 Kč |
| Unit Price without VAT: | 1 150,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,82670 Kč |

