MFR Recommended

RPA20-2415SAW/P | |
|---|---|
DigiKey Part Number | 945-2967-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2415SAW/P |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2415SAW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,59000 Kč | 1 127,59 Kč |
| 5 | 1 085,68000 Kč | 5 428,40 Kč |
| 10 | 1 068,06300 Kč | 10 680,63 Kč |
| 25 | 1 045,16280 Kč | 26 129,07 Kč |
| 50 | 1 028,14180 Kč | 51 407,09 Kč |
| 100 | 1 011,38970 Kč | 101 138,97 Kč |
| 250 | 835,72040 Kč | 208 930,10 Kč |
| Unit Price without VAT: | 1 127,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,38390 Kč |


