Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA20-2415DAW/P

DigiKey Part Number
945-2969-ND
Manufacturer
Manufacturer Product Number
RPA20-2415DAW/P
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA20-2415DAW/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
670mA, 670mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 150,27000 Kč1 150,27 Kč
51 107,39200 Kč5 536,96 Kč
101 089,41800 Kč10 894,18 Kč
251 066,06840 Kč26 651,71 Kč
501 048,70740 Kč52 435,37 Kč
1001 031,61280 Kč103 161,28 Kč
250835,72040 Kč208 930,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 150,27000 Kč
Unit Price with VAT:1 391,82670 Kč