Isolated Module DC DC Converter 1 Output 24V 6.25A 14.4V - 170V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA150Q-11024SRUW/P

DigiKey Part Number
945-RPA150Q-11024SRUW/P-ND
Manufacturer
Manufacturer Product Number
RPA150Q-11024SRUW/P
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 14.4V - 170V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA150Q-11024SRUW/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14.4V
Voltage - Input (Max)
170V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 960,64000 Kč3 960,64 Kč
53 812,94200 Kč19 064,71 Kč
103 750,91500 Kč37 509,15 Kč
253 670,31600 Kč91 757,90 Kč
503 610,45920 Kč180 522,96 Kč
Unit Price without VAT:3 960,64000 Kč
Unit Price with VAT:4 792,37440 Kč