
RP60Q-11024SRUW/P | |
|---|---|
DigiKey Part Number | 945-3221-ND |
Manufacturer | |
Manufacturer Product Number | RP60Q-11024SRUW/P |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 16V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP60Q-11024SRUW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 314,67000 Kč | 4 314,67 Kč |
| 5 | 4 153,69800 Kč | 20 768,49 Kč |
| 10 | 4 086,08500 Kč | 40 860,85 Kč |
| 25 | 3 998,30480 Kč | 99 957,62 Kč |
| 50 | 3 933,07240 Kč | 196 653,62 Kč |
| Unit Price without VAT: | 4 314,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 220,75070 Kč |

