
RP60Q-11012SRUWB/P | |
|---|---|
DigiKey Part Number | 945-RP60Q-11012SRUWB/P-ND |
Manufacturer | |
Manufacturer Product Number | RP60Q-11012SRUWB/P |
Description | 60W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 5A | Approval Agency CE, cURus |
Power (Watts) 60 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 238,05000 Kč | 4 238,05 Kč |
| 5 | 4 079,92000 Kč | 20 399,60 Kč |
| 10 | 4 013,51600 Kč | 40 135,16 Kč |
| 25 | 3 927,29080 Kč | 98 182,27 Kč |
| 50 | 3 863,21020 Kč | 193 160,51 Kč |
| Unit Price without VAT: | 4 238,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 128,04050 Kč |

