
RP40Q-11005SRUWB/P | |
|---|---|
DigiKey Part Number | 945-RP40Q-11005SRUWB/P-ND |
Manufacturer | |
Manufacturer Product Number | RP40Q-11005SRUWB/P |
Description | 40W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 638,74000 Kč | 3 638,74 Kč |
| 5 | 3 503,01200 Kč | 17 515,06 Kč |
| 10 | 3 446,02400 Kč | 34 460,24 Kč |
| 25 | 3 371,99320 Kč | 84 299,83 Kč |
| 50 | 3 316,99520 Kč | 165 849,76 Kč |
| Unit Price without VAT: | 3 638,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 402,87540 Kč |

