Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-4815DGW

DigiKey Part Number
RP40-4815DGW-ND
Manufacturer
Manufacturer Product Number
RP40-4815DGW
Description
DC DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-4815DGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 55°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
1.33A, 1.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
42 491,62250 Kč9 966,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 491,62250 Kč
Unit Price with VAT:3 014,86323 Kč