
RP40-2405SG | |
|---|---|
DigiKey Part Number | 945-2397-5-ND |
Manufacturer | |
Manufacturer Product Number | RP40-2405SG |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-2405SG Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 157,75000 Kč | 2 157,75 Kč |
| 5 | 2 077,41600 Kč | 10 387,08 Kč |
| 10 | 2 043,63000 Kč | 20 436,30 Kč |
| 25 | 1 999,79080 Kč | 49 994,77 Kč |
| 50 | 1 967,18920 Kč | 98 359,46 Kč |
| 100 | 1 935,09380 Kč | 193 509,38 Kč |
| Unit Price without VAT: | 2 157,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 610,87750 Kč |

