
RP40-240512TG | |
|---|---|
DigiKey Part Number | 945-2543-ND |
Manufacturer | |
Manufacturer Product Number | RP40-240512TG |
Description | DC DC CONVERTER 5V +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-240512TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Current - Output (Max) | 6A, 400mA, 400mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 397,97000 Kč | 2 397,97 Kč |
| 5 | 2 308,56200 Kč | 11 542,81 Kč |
| 10 | 2 271,01800 Kč | 22 710,18 Kč |
| 25 | 2 222,26880 Kč | 55 556,72 Kč |
| 50 | 2 186,03460 Kč | 109 301,73 Kč |
| 100 | 1 816,33960 Kč | 181 633,96 Kč |
| Unit Price without VAT: | 2 397,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 901,54370 Kč |


