
RP40-11012SFR/P-HC | |
|---|---|
DigiKey Part Number | RP40-11012SFR/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP40-11012SFR/P-HC |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-11012SFR/P-HC Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) |
Voltage - Input (Max) 160V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.333A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 541,97600 Kč | 50 839,52 Kč |
| Unit Price without VAT: | 2 541,97600 Kč |
|---|---|
| Unit Price with VAT: | 3 075,79096 Kč |



