
RP30-2415SEW | |
|---|---|
DigiKey Part Number | 945-2394-5-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2415SEW |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2415SEW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Max) 40V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 086,78000 Kč | 2 086,78 Kč |
| 5 | 2 008,96200 Kč | 10 044,81 Kč |
| 10 | 1 976,31100 Kč | 19 763,11 Kč |
| 25 | 1 933,89920 Kč | 48 347,48 Kč |
| 50 | 1 902,38100 Kč | 95 119,05 Kč |
| 100 | 1 871,34390 Kč | 187 134,39 Kč |
| Unit Price without VAT: | 2 086,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 525,00380 Kč |

