
RP30-2415DFW | |
|---|---|
DigiKey Part Number | 945-1276-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2415DFW |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2415DFW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 266,58000 Kč | 2 266,58 Kč |
| 5 | 2 182,15200 Kč | 10 910,76 Kč |
| 10 | 2 146,67700 Kč | 21 466,77 Kč |
| 25 | 2 100,60760 Kč | 52 515,19 Kč |
| 50 | 2 066,37120 Kč | 103 318,56 Kč |
| 100 | 2 032,64170 Kč | 203 264,17 Kč |
| Unit Price without VAT: | 2 266,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 742,56180 Kč |




