
RP30-2415DEW | |
|---|---|
DigiKey Part Number | 945-2392-5-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2415DEW |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2415DEW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Max) 40V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,42000 Kč | 2 205,42 Kč |
| 5 | 2 123,31800 Kč | 10 616,59 Kč |
| 10 | 2 088,81800 Kč | 20 888,18 Kč |
| 25 | 2 044,00400 Kč | 51 100,10 Kč |
| 50 | 2 010,68860 Kč | 100 534,43 Kč |
| 100 | 1 977,87930 Kč | 197 787,93 Kč |
| Unit Price without VAT: | 2 205,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,55820 Kč |

