
RP30-2412SFW | |
|---|---|
DigiKey Part Number | 945-1275-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2412SFW |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2412SFW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 143,11000 Kč | 2 143,11 Kč |
| 5 | 2 063,31800 Kč | 10 316,59 Kč |
| 10 | 2 029,76200 Kč | 20 297,62 Kč |
| 25 | 1 986,21960 Kč | 49 655,49 Kč |
| 50 | 1 953,83920 Kč | 97 691,96 Kč |
| 100 | 1 921,96150 Kč | 192 196,15 Kč |
| Unit Price without VAT: | 2 143,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 593,16310 Kč |

