
RP20-2415SFW | |
|---|---|
DigiKey Part Number | 945-2385-5-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2415SFW |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2415SFW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 63°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 676,06000 Kč | 1 676,06 Kč |
| 5 | 1 613,65400 Kč | 8 068,27 Kč |
| 10 | 1 587,44900 Kč | 15 874,49 Kč |
| 25 | 1 553,38160 Kč | 38 834,54 Kč |
| 50 | 1 528,08740 Kč | 76 404,37 Kč |
| 100 | 1 503,16070 Kč | 150 316,07 Kč |
| Unit Price without VAT: | 1 676,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 028,03260 Kč |

