Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-2415SF

DigiKey Part Number
945-2747-5-ND
Manufacturer
Manufacturer Product Number
RP20-2415SF
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-2415SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.33A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 522,36000 Kč1 522,36 Kč
51 465,78600 Kč7 328,93 Kč
101 441,95400 Kč14 419,54 Kč
251 411,03200 Kč35 275,80 Kč
501 388,04340 Kč69 402,17 Kč
1001 365,40750 Kč136 540,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 522,36000 Kč
Unit Price with VAT:1 842,05560 Kč