Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-2405SFR/P

DigiKey Part Number
RP20-2405SFR/P-ND
Manufacturer
Manufacturer Product Number
RP20-2405SFR/P
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-2405SFR/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 79°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 839,46000 Kč1 839,46 Kč
51 771,00800 Kč8 855,04 Kč
101 742,24800 Kč17 422,48 Kč
251 704,86200 Kč42 621,55 Kč
501 677,07840 Kč83 853,92 Kč
1001 649,72640 Kč164 972,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 839,46000 Kč
Unit Price with VAT:2 225,74660 Kč