
RP20-2405SF | |
|---|---|
DigiKey Part Number | 945-2743-5-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2405SF |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2405SF Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,36000 Kč | 1 522,36 Kč |
| 5 | 1 465,78600 Kč | 7 328,93 Kč |
| 10 | 1 441,95400 Kč | 14 419,54 Kč |
| 25 | 1 411,03200 Kč | 35 275,80 Kč |
| 50 | 1 388,04340 Kč | 69 402,17 Kč |
| 100 | 1 365,40750 Kč | 136 540,75 Kč |
| Unit Price without VAT: | 1 522,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,05560 Kč |

