Isolated Module DC DC Converter 1 Output 15V 1.33A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-11015SFR/P

DigiKey Part Number
RP20-11015SFR/P-ND
Manufacturer
Manufacturer Product Number
RP20-11015SFR/P
Description
DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.33A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-11015SFR/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 79°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43V
Package / Case
6-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.33A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
91 712,35222 Kč15 411,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 712,35222 Kč
Unit Price with VAT:2 071,94619 Kč

Alternate Purchasing Options

4In Stock
Ships from WEC