
RP15-2415DAW | |
|---|---|
DigiKey Part Number | 945-1262-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2415DAW |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2415DAW Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,81000 Kč | 1 550,81 Kč |
| 5 | 1 493,08600 Kč | 7 465,43 Kč |
| 10 | 1 468,81100 Kč | 14 688,11 Kč |
| 25 | 1 437,31920 Kč | 35 932,98 Kč |
| 50 | 1 413,89860 Kč | 70 694,93 Kč |
| 100 | 1 390,84500 Kč | 139 084,50 Kč |
| Unit Price without VAT: | 1 550,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 876,48010 Kč |




