
RP15-2405SA | |
|---|---|
DigiKey Part Number | 945-2308-5-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2405SA |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2405SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,21000 Kč | 1 296,21 Kč |
| 5 | 1 248,03800 Kč | 6 240,19 Kč |
| 10 | 1 227,77400 Kč | 12 277,74 Kč |
| 25 | 1 201,44680 Kč | 30 036,17 Kč |
| 50 | 1 181,88080 Kč | 59 094,04 Kč |
| 100 | 1 162,60680 Kč | 116 260,68 Kč |
| Unit Price without VAT: | 1 296,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,41410 Kč |


