Isolated Module DC DC Converter 1 Output 5V 24A 16.5V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP120Q-4805SRW/P

DigiKey Part Number
RP120Q-4805SRW/P-ND
Manufacturer
Manufacturer Product Number
RP120Q-4805SRW/P
Description
DC DC CONVERTER 5V 120W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 24A 16.5V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP120Q-4805SRW/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16.5V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
24A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24 769,48500 Kč9 538,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 769,48500 Kč
Unit Price with VAT:5 771,07685 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC