
RP12-2412DA | |
|---|---|
DigiKey Part Number | 945-2374-5-ND |
Manufacturer | |
Manufacturer Product Number | RP12-2412DA |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-2412DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,31000 Kč | 1 155,31 Kč |
| 5 | 1 112,34800 Kč | 5 561,74 Kč |
| 10 | 1 094,29000 Kč | 10 942,90 Kč |
| 25 | 1 070,83920 Kč | 26 770,98 Kč |
| 50 | 1 053,40240 Kč | 52 670,12 Kč |
| 100 | 1 036,23240 Kč | 103 623,24 Kč |
| 250 | 856,71840 Kč | 214 179,60 Kč |
| Unit Price without VAT: | 1 155,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,92510 Kč |



