
RP12-11024SAR/P | |
|---|---|
DigiKey Part Number | 945-3409-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11024SAR/P |
Description | DC DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 500mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11024SAR/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,34000 Kč | 1 286,34 Kč |
| 5 | 1 238,54600 Kč | 6 192,73 Kč |
| 10 | 1 218,40900 Kč | 12 184,09 Kč |
| 25 | 1 192,29160 Kč | 29 807,29 Kč |
| 50 | 1 172,86840 Kč | 58 643,42 Kč |
| 100 | 1 153,74560 Kč | 115 374,56 Kč |
| Unit Price without VAT: | 1 286,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,47140 Kč |











