Isolated Module DC DC Converter 1 Output 12V 8.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP100H-2412SRW/N

DigiKey Part Number
RP100H-2412SRW/N-ND
Manufacturer
Manufacturer Product Number
RP100H-2412SRW/N
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP100H-2412SRW/N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Half Brick
Voltage - Input (Max)
36V
Size / Dimension
2.40" L x 2.28" W x 0.48" H (61.0mm x 57.9mm x 12.1mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
8.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 275,19000 Kč4 275,19 Kč
54 115,69200 Kč20 578,46 Kč
104 048,72900 Kč40 487,29 Kč
253 961,75160 Kč99 043,79 Kč
503 897,10280 Kč194 855,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 275,19000 Kč
Unit Price with VAT:5 172,97990 Kč