
RP10-4805DA/P | |
|---|---|
DigiKey Part Number | RP10-4805DA/P-ND |
Manufacturer | |
Manufacturer Product Number | RP10-4805DA/P |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-4805DA/P Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1 261,35000 Kč | 10 090,80 Kč |
| Unit Price without VAT: | 1 261,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,23350 Kč |

