Isolated Module DC DC Converter 1 Output 5.1V 2A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5.1V 2A 36V - 160V Input
RECOM Power GmbH - RPx-RAW Series DC/DC Converters | Datasheet Preview

RP10-1105.1SRAW

DigiKey Part Number
945-RP10-1105.1SRAW-ND
Manufacturer
Manufacturer Product Number
RP10-1105.1SRAW
Description
10W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-1105.1SRAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Medical
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 10 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Voltage - Output 1
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
2A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
71 093,30571 Kč7 653,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 093,30571 Kč
Unit Price with VAT:1 322,89991 Kč