Isolated Module DC DC Converter 1 Output 15V 670mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 670mA 36V - 160V Input
RECOM Power GmbH - RPx-RAW Series DC/DC Converters | Datasheet Preview

RP10-11015SRAW

DigiKey Part Number
945-RP10-11015SRAW-ND
Manufacturer
Manufacturer Product Number
RP10-11015SRAW
Description
10W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 670mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-11015SRAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Medical
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 10 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Voltage - Output 1
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
670mA
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 113,10000 Kč1 113,10 Kč
51 071,65400 Kč5 358,27 Kč
101 054,26800 Kč10 542,68 Kč
251 031,67360 Kč25 791,84 Kč
501 014,87540 Kč50 743,77 Kč
100998,33100 Kč99 833,10 Kč
250808,16096 Kč202 040,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 113,10000 Kč
Unit Price with VAT:1 346,85100 Kč