
RP08-11015DAW | |
|---|---|
DigiKey Part Number | RP08-11015DAW-ND |
Manufacturer | |
Manufacturer Product Number | RP08-11015DAW |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-11015DAW Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 78°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 267mA, 267mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 1 294,71000 Kč | 9 062,97 Kč |
| Unit Price without VAT: | 1 294,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,59910 Kč |

