Isolated Module DC DC Converter 1 Output 5V 1.6A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP08-11005SAW

DigiKey Part Number
945-2521-ND
Manufacturer
Manufacturer Product Number
RP08-11005SAW
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP08-11005SAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 78°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 382,51000 Kč1 382,51 Kč
51 331,12400 Kč6 655,62 Kč
101 309,51700 Kč13 095,17 Kč
251 281,43680 Kč32 035,92 Kč
501 260,56480 Kč63 028,24 Kč
1001 240,01590 Kč124 001,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 382,51000 Kč
Unit Price with VAT:1 672,83710 Kč