Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 160V Input
RECOM Power GmbH - RPx-RAW Series DC/DC Converters | Datasheet Preview

RP06-11015SRAW

DigiKey Part Number
945-RP06-11015SRAW-ND
Manufacturer
Manufacturer Product Number
RP06-11015SRAW
Description
6W DC/DC-CONVERTER 'POWERLINE' D
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP06-11015SRAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Medical
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 10 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Voltage - Output 1
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
400mA
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 036,67000 Kč1 036,67 Kč
5998,07600 Kč4 990,38 Kč
10981,88700 Kč9 818,87 Kč
25960,83480 Kč24 020,87 Kč
50945,19560 Kč47 259,78 Kč
100929,79140 Kč92 979,14 Kč
250751,46636 Kč187 866,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 036,67000 Kč
Unit Price with VAT:1 254,37070 Kč