


RP06-11012DRAW | |
|---|---|
DigiKey Part Number | 945-RP06-11012DRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP06-11012DRAW |
Description | 6W DC/DC-CONVERTER 'POWERLINE' D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP06-11012DRAW Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -12V | Standard Number 60601-1 |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 057,46000 Kč | 1 057,46 Kč |
| 5 | 1 018,19400 Kč | 5 090,97 Kč |
| 10 | 1 001,66800 Kč | 10 016,68 Kč |
| 25 | 980,19520 Kč | 24 504,88 Kč |
| 50 | 964,23660 Kč | 48 211,83 Kč |
| 100 | 948,52380 Kč | 94 852,38 Kč |
| 250 | 766,95196 Kč | 191 737,99 Kč |
| Unit Price without VAT: | 1 057,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 279,52660 Kč |

