


RP06-11005SRAW | |
|---|---|
DigiKey Part Number | 945-RP06-11005SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP06-11005SRAW |
Description | 6W DC/DC-CONVERTER 'POWERLINE' D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP06-11005SRAW Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 1.2A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,22000 Kč | 1 069,22 Kč |
| 5 | 1 029,44800 Kč | 5 147,24 Kč |
| 10 | 1 012,73400 Kč | 10 127,34 Kč |
| 25 | 991,02160 Kč | 24 775,54 Kč |
| 50 | 974,89100 Kč | 48 744,55 Kč |
| 100 | 958,99970 Kč | 95 899,97 Kč |
| 250 | 775,61404 Kč | 193 903,51 Kč |
| Unit Price without VAT: | 1 069,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,75620 Kč |

