


RP03-11005SRAW | |
|---|---|
DigiKey Part Number | 945-RP03-11005SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP03-11005SRAW |
Description | 3W DC/DC-CONVERTER 'POWERLINE' D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP03-11005SRAW Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 600mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,27000 Kč | 1 007,27 Kč |
| 5 | 969,77200 Kč | 4 848,86 Kč |
| 10 | 954,02300 Kč | 9 540,23 Kč |
| 25 | 933,58800 Kč | 23 339,70 Kč |
| 50 | 918,38960 Kč | 45 919,48 Kč |
| 100 | 903,42010 Kč | 90 342,01 Kč |
| 250 | 729,68052 Kč | 182 420,13 Kč |
| Unit Price without VAT: | 1 007,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,79670 Kč |

