


RP-0524S | |
|---|---|
DigiKey Part Number | 945-1240-ND |
Manufacturer | |
Manufacturer Product Number | RP-0524S |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-0524S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,54000 Kč | 295,54 Kč |
| 5 | 284,63800 Kč | 1 423,19 Kč |
| 10 | 280,02800 Kč | 2 800,28 Kč |
| 25 | 274,02880 Kč | 6 850,72 Kč |
| 50 | 269,58320 Kč | 13 479,16 Kč |
| 100 | 265,19630 Kč | 26 519,63 Kč |
| 250 | 259,50020 Kč | 64 875,05 Kč |
| 500 | 255,26872 Kč | 127 634,36 Kč |
| Unit Price without VAT: | 295,54000 Kč |
|---|---|
| Unit Price with VAT: | 357,60340 Kč |



